TE Connectivity, Economy Power II Female Connector Housing, 3.96mm Pitch, 2 Way, 1 Row

Discontinued
Packaging Options:
RS Stock No.:
797-3009
Mfr. Part No.:
2132813-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Number of Rows

1

Pitch

3.96mm

Gender

Female

Mounting Type

Cable Mount

Series

Economy Power II

For Use With

Wire-to-Board Connector

Body Orientation

Straight

Length

8.48mm

Width

13.3mm

Housing Material

Nylon

COO (Country of Origin):
CN

Receptacle Housings


A range of Economy Power II Receptacle Housings which will accept a Terminal Position Assurance (TPA) device and are rated at 600 VAC at up to 11 A to allow signal and power applications in one connector. The material of these EP II TPA Housings is UL 94 V-0 rated.
For EP II contact see stock number 811-6904 .
For EP II TPA Breakaway Retainer see stock number 811-6901 .


TE Connectivity EP II (Economy Power) Interconnection System

Related links