TE Connectivity, HPI Female Connector Housing, 1.25mm Pitch, 2 Way, 1 Row

Subtotal (1 pack of 10 units)*

£0.93

(exc. VAT)

£1.12

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 210 unit(s), ready to ship
Units
Per unit
Per Pack*
10 +£0.093£0.93

*price indicative

Packaging Options:
RS Stock No.:
793-6739
Mfr. Part No.:
440146-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Number of Rows

1

Pitch

1.25mm

Gender

Female

Mounting Type

Cable Mount

Series

HPI

For Use With

Wire-to-Board Connector

Body Orientation

Straight

Length

4.25mm

Width

3.95mm

Housing Material

Thermoplastic

COO (Country of Origin):
CN

TE Connectivity High Performance Interconnects (HPI) Housings


High Performance Interconnects (HPI) receptacle style single row housings made UL 94V-0 thermoplastic. These High Performance Interconnects (HPI) housings are available in a variety of configurations;
High Performance Interconnects (HPI) housings, part number 1735447-X: 2 mm centreline and thermoplastic GF housing material and locking interface
High Performance Interconnects (HPI) housings, part number 440146-X: 1.25 mm centreline and UL 94V-0 thermoplastic housing material
High Performance Interconnects (HPI) housings, part number 440129-X: 2 mm centreline and nylon 66 housing material
High Performance Interconnects (HPI) housings, part number 440133-X: 2.50 mm centreline and nylon 66 housing material
For suitable mating connectors for these High Performance Interconnects (HPI) housings see stock numbers 718-8526 and 720-2010 typically.


TE Connectivity High Performance Interconnects (HPI) Range

Related links