TE Connectivity, .062 Commercial Female Connector Housing, 3.68mm Pitch, 6 Way, 2 Row
- RS Stock No.:
- 782-8763
- Mfr. Part No.:
- 770356-1
- Brand:
- TE Connectivity
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 782-8763
- Mfr. Part No.:
- 770356-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Pitch | 3.68mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | .062 Commercial | |
| For Use With | 0.062 in Commercial Pin and Socket Connector | |
| Body Orientation | Straight | |
| Length | 12.57mm | |
| Width | 8.76mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Pitch 3.68mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series .062 Commercial | ||
For Use With 0.062 in Commercial Pin and Socket Connector | ||
Body Orientation Straight | ||
Length 12.57mm | ||
Width 8.76mm | ||
Housing Material Nylon | ||
