Molex, H-DAC 64 Female Connector Housing, 2.54mm Pitch, 10 Way, 2 Row
- RS Stock No.:
- 720-5656
- Mfr. Part No.:
- 30700-1100
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£9.58
(exc. VAT)
£11.495
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | £1.916 | £9.58 |
25 - 45 | £1.544 | £7.72 |
50 - 95 | £1.336 | £6.68 |
100 - 245 | £1.112 | £5.56 |
250 + | £1.036 | £5.18 |
*price indicative
- RS Stock No.:
- 720-5656
- Mfr. Part No.:
- 30700-1100
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 10 | |
Number of Rows | 2 | |
Pitch | 2.54mm | |
Gender | Female | |
Series | H-DAC 64 | |
For Use With | H-DAC 64 High Density Automotive Connector | |
Body Orientation | Straight | |
Length | 17.99mm | |
Width | 17.79mm | |
Housing Material | Polymer, Steel | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Gender Female | ||
Series H-DAC 64 | ||
For Use With H-DAC 64 High Density Automotive Connector | ||
Body Orientation Straight | ||
Length 17.99mm | ||
Width 17.79mm | ||
Housing Material Polymer, Steel | ||
Molex H-DAC 64™2.54mm, Wire to Wire Female Receptacle Housing - 30700 Series
2.54mm wire to wire female receptacle housings. These female receptacle housings are scoop-proof offering protection against accidental bending of pins and have polarization to protect against mis-mating. These female receptacle housings also contain flexible lock fingers with a terminal position reassurance (TPA) feature along with a positive lock which ensures secure mating in high vibration systems.
Molex H-DAC 64™Dual-Row High Density Automotive Connectors, 2.54mm