TE Connectivity, Dynamic 3000 Female Connector Housing, 5.08mm Pitch, 6 Way, 2 Row

Subtotal (1 unit)*

£1.34

(exc. VAT)

£1.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 166 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.34

*price indicative

Packaging Options:
RS Stock No.:
720-1761
Mfr. Part No.:
1318095-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

6

Number of Rows

2

Pitch

5.08mm

Gender

Female

Series

Dynamic 3000

For Use With

Dynamic Connectors

Body Orientation

Straight

Length

14.74mm

Width

21mm

Housing Material

PET

Dynamic D-3500 Series Housings


The design of the D-3500 Series housing incorporates a lock for security of the connection.

Note

For D-3000 Series Contacts see stock number 680-0988 typical.
For mating D-3500 Series Headers see stock number 680-3307 typical.


Tyco Dynamic 3000 Series

Related links