TE Connectivity, Dynamic 3000 Male Connector Housing, 3.81mm Pitch, 6 Way, 2 Row
- RS Stock No.:
 - 720-1746
 - Mfr. Part No.:
 - 178964-3
 - Brand:
 - TE Connectivity
 
Bulk discount available
Subtotal (1 unit)*
£1.21
(exc. VAT)
£1.45
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 769 unit(s) ready to ship
 - Plus 999,999,230 unit(s) shipping from 03 February 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 - 24 | £1.21 | 
| 25 - 49 | £1.08 | 
| 50 - 99 | £1.02 | 
| 100 - 249 | £0.97 | 
| 250 + | £0.91 | 
*price indicative
- RS Stock No.:
 - 720-1746
 - Mfr. Part No.:
 - 178964-3
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Pitch | 3.81mm | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Series | Dynamic 3000 | |
| For Use With | Wire-to-Board Connector | |
| Body Orientation | Straight | |
| Length | 25.57mm | |
| Width | 17.78mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 6  | ||
Number of Rows 2  | ||
Pitch 3.81mm  | ||
Gender Male  | ||
Mounting Type Cable Mount  | ||
Series Dynamic 3000  | ||
For Use With Wire-to-Board Connector  | ||
Body Orientation Straight  | ||
Length 25.57mm  | ||
Width 17.78mm  | ||
Housing Material Nylon  | ||
RoHS Status: Exempt
- COO (Country of Origin):
 - JP
 
