TE Connectivity, MULTILOCK 040/070 Female Connector Housing, 3 mm Pitch, 76 Way, 2 Row Right Angle
- RS Stock No.:
- 720-1014
- Mfr. Part No.:
- 174915-6
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£8.91
(exc. VAT)
£10.69
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | £8.91 |
| 20 - 74 | £7.93 |
| 75 - 299 | £7.40 |
| 300 + | £6.53 |
*price indicative
- RS Stock No.:
- 720-1014
- Mfr. Part No.:
- 174915-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Housing | |
| Number of Contacts | 76 | |
| Number of Rows | 2 | |
| Pitch | 3mm | |
| Connector Gender | Female | |
| Mount Type | Through Hole | |
| For Use With | Wire-to-Board Connector | |
| Orientation | Right Angle | |
| Length | 132.1mm | |
| Series | MULTILOCK 040/070 | |
| Width | 21.9mm | |
| Standards/Approvals | No | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Housing | ||
Number of Contacts 76 | ||
Number of Rows 2 | ||
Pitch 3mm | ||
Connector Gender Female | ||
Mount Type Through Hole | ||
For Use With Wire-to-Board Connector | ||
Orientation Right Angle | ||
Length 132.1mm | ||
Series MULTILOCK 040/070 | ||
Width 21.9mm | ||
Standards/Approvals No | ||
Housing Material Polybutylene Terephthalate | ||
TE Connectivity MULTILOCK 040/070 Wire to Board Hybrid I/O Header Connectors
A range of MULTILOCK 040/070 wire to board hybrid I/O receptacle style header connectors or cap assemblies with pre-tinned male contacts. These MULTILOCK 040/070 PCB right angle mount I/O socket style header connectors have contact configurations for signal (data) and power applications, please refer to datasheet for details. Stock number 720-0982 is a High Density 040II/070II hybrid receptacle header connector.
These MULTILOCK 040/070 wire to board headers or cap assemblies mate with the cable mount MULTILOCK 040/070 plug assemblies, see stock number 712-2485 typically.
TE Connectivity MULTILOCK Connectors and Contacts
This is a miniature high density connector system offering a wire to wire and wire to board I/O solution commonly used in the automotive industry but suitable for many varying signal transfer applications.
Snap in, crimp contacts for cable receptacles
Board mounting options are pre-loaded with male contacts
For wire to board connections utilise a cable and a board receptacle
Cable cap accepts female contacts, cable plug accepts male contacts
Cable cap mates cable plug to allow wire to wire connections
High density wiring connectors with 2.5mm contact centres
Related links
- TE Connectivity 3 mm Pitch 2 Row Right Angle
- TE Connectivity 3 mm Pitch 2 Row Right Angle, Right Angle
- TE Connectivity 3.5 mm Pitch 2 Row Right Angle
- TE Connectivity 3.5 mm Pitch 2 Row Right Angle
- TE Connectivity 3.5 mm Pitch 2 Row Right Angle
- TE Connectivity 3.5 mm Pitch 2 Row Right Angle
- TE Connectivity 3.3 mm Pitch 4 Row Right Angle
- TE Connectivity 3 mm Pitch 2 Row Straight
