TE Connectivity, AMP-QUICK Female Connector Housing, 2.54mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 719-0289
- Mfr. Part No.:
- 928205-3
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£2.22
(exc. VAT)
£2.665
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 505 unit(s) ready to ship
- Plus 999,999,490 unit(s) shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £0.444 | £2.22 |
50 - 95 | £0.226 | £1.13 |
100 - 245 | £0.188 | £0.94 |
250 - 995 | £0.164 | £0.82 |
1000 + | £0.142 | £0.71 |
*price indicative
- RS Stock No.:
- 719-0289
- Mfr. Part No.:
- 928205-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 3 | |
Number of Rows | 1 | |
Pitch | 2.54mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | AMP-QUICK | |
For Use With | PCB Connector | |
Length | 7.62mm | |
Width | 4.5mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series AMP-QUICK | ||
For Use With PCB Connector | ||
Length 7.62mm | ||
Width 4.5mm | ||
Amp-Quick Housings
2.54mm TE Connectivity Amp-Quick Range