TE Connectivity Male Connector Housing, 4 Way
- RS Stock No.:
 - 718-9668
 - Mfr. Part No.:
 - 3-967325-1
 - Brand:
 - TE Connectivity
 
Bulk discount available
Subtotal (1 unit)*
£4.00
(exc. VAT)
£4.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
 - Plus 83 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 - 24 | £4.00 | 
| 25 - 49 | £3.80 | 
| 50 + | £3.59 | 
*price indicative
- RS Stock No.:
 - 718-9668
 - Mfr. Part No.:
 - 3-967325-1
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| For Use With | Pin Diameter Connector System | |
| Body Orientation | Straight | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 4  | ||
Gender Male  | ||
Mounting Type Cable Mount  | ||
For Use With Pin Diameter Connector System  | ||
Body Orientation Straight  | ||
Housing Material PBT  | ||
Cable Plugs and Sockets
TE Connectivity's range of AMP DIN 72585 round connectors are a 7-position connector housing. These connectors boast vibration protection, resistance to physical shock, wide operating temperatures and a single wire sealing system. Made from a strong glass filled PBT these 7-way connecters make great use for conduit attachments. On the shell housing is a coloured sealant ring to provide an IP67 rating. The AMP DIN 72585 7-position connectors boast amazing reliability and strength.
Features and benefits:
•	Rugged and highly reliable design 
• IP67 rating to protect against the harshest of conditions
• Housed in a strong glass filled PBT
• Operating temperatures of -40°C to +120°C
• IP67 rating to protect against the harshest of conditions
• Housed in a strong glass filled PBT
• Operating temperatures of -40°C to +120°C
Applications:
•	Off-road automotive 
• Heavy duty industrial use
• Agricultural applications
• Trucks & busses
• Heavy duty industrial use
• Agricultural applications
• Trucks & busses
IP67 Rating:
An IP67 rating means this housing can withstand any dust (fully dust tight, even against sand) and can withhold an immersion in water for up-to 1m. It can also handle powerful water jets.
AMP DIN 72585
Based on DIN 72585, this range of sealed connectors has been developed to meet the demand for superior performance.
Vibration proofed
Resistant to physical shock
Wide temperature range
Single wire sealing system
Resistant to physical shock
Wide temperature range
Single wire sealing system
