TE Connectivity, 2029 Male Connector Housing, 4 Way, 2 Row
- RS Stock No.:
- 478-515
- Mfr. Part No.:
- 2029090-4
- Brand:
- TE Connectivity
Subtotal (1 box of 1000 units)*
£196.56
(exc. VAT)
£235.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £196.56 | £0.197 |
*price indicative
- RS Stock No.:
- 478-515
- Mfr. Part No.:
- 2029090-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Gender | Male | |
| Series | 2029 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Gender Male | ||
Series 2029 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity High-quality 4P plug designed to meet the rigorous demands of modern electrical applications. Its robust construction ensures reliability and longevity, making it an ideal choice for both industrial and commercial use. The plug features a visionary design that incorporates advanced materials, ensuring compliance with stringent environmental regulations. With a focus on ease of use, it facilitates straightforward installation while delivering exceptional performance in connectivity.
Designed for seamless integration with val-u-lok connectors
Consists of low halogen materials, promoting environmental safety
Facilitates quick and straightforward installation processes
Characterised by a robust build for enhanced durability
Complies with EU REACH and RoHS directives, ensuring safety standards
Notable for its versatility across diverse electrical applications
Optimised for performance, contributing to reliable connectivity
Consists of low halogen materials, promoting environmental safety
Facilitates quick and straightforward installation processes
Characterised by a robust build for enhanced durability
Complies with EU REACH and RoHS directives, ensuring safety standards
Notable for its versatility across diverse electrical applications
Optimised for performance, contributing to reliable connectivity
