TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 50 Way, 2 Row
- RS Stock No.:
 - 718-9251
 - Distrelec Article No.:
 - 303-32-163
 - Mfr. Part No.:
 - 1-102387-0
 - Brand:
 - TE Connectivity
 
Bulk discount available
Subtotal (1 unit)*
£8.97
(exc. VAT)
£10.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 165 unit(s) ready to ship
 - Plus 43 unit(s) ready to ship from another location
 - Plus 27 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 - 19 | £8.97 | 
| 20 - 74 | £8.63 | 
| 75 - 299 | £8.18 | 
| 300 - 599 | £6.27 | 
| 600 + | £6.05 | 
*price indicative
- RS Stock No.:
 - 718-9251
 - Distrelec Article No.:
 - 303-32-163
 - Mfr. Part No.:
 - 1-102387-0
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | AMPMODU MOD IV | |
| For Use With | Centerline Double-Row Connector | |
| Body Orientation | Straight | |
| Length | 68.07mm | |
| Width | 7.23mm | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 50  | ||
Number of Rows 2  | ||
Pitch 2.54mm  | ||
Gender Female  | ||
Mounting Type Cable Mount  | ||
Series AMPMODU MOD IV  | ||
For Use With Centerline Double-Row Connector  | ||
Body Orientation Straight  | ||
Length 68.07mm  | ||
Width 7.23mm  | ||
Housing Material Thermoplastic  | ||
TE Connectivity AMPMODU Mod IV Center Polarized Receptacle Style Socket Housings
TE Connectivity's range of AMPMODU MOD IV housings are 2.54mm centreline. These connectors and centre polarized receptacle style socket housings and are made from a black, flame retardant thermoplastic. These housings are for use in standard pressure and minimal vibration applications.
Features and benefits:
•	Made from a flame-retardant thermoplastic 
• Centre polarization to prevent misalignment
• Designed to be used in light pressure and minimal vibration
• Wire size from 20-32 AWG can be used
• Operating temperatures of -65°C to +105°C
• Centre polarization to prevent misalignment
• Designed to be used in light pressure and minimal vibration
• Wire size from 20-32 AWG can be used
• Operating temperatures of -65°C to +105°C
Applications:
•	Servers
• Automotive Controls
• Gaming equipment
• Medical equipment
• Test and measurement devices
• Factory automation
• Telecommunication
• Storage
• Vending
• Automotive Controls
• Gaming equipment
• Medical equipment
• Test and measurement devices
• Factory automation
• Telecommunication
• Storage
• Vending
Keying plugs:
2.54mm TE Connectivity AMPMODU Mod IV Range
