TE Connectivity, Dynamic 3000 Female Connector Housing, 3.81mm Pitch, 4 Way, 1 Row
- RS Stock No.:
 - 706-4395
 - Mfr. Part No.:
 - 1-178288-4
 - Brand:
 - TE Connectivity
 
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.01
(exc. VAT)
£6.01
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 125 unit(s) ready to ship
 - Plus 650 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 - 95 | £1.002 | £5.01 | 
| 100 - 370 | £0.76 | £3.80 | 
| 375 - 1495 | £0.65 | £3.25 | 
| 1500 - 2995 | £0.55 | £2.75 | 
| 3000 + | £0.50 | £2.50 | 
*price indicative
- RS Stock No.:
 - 706-4395
 - Mfr. Part No.:
 - 1-178288-4
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 3.81mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | Dynamic 3000 | |
| For Use With | Wire-to-Board Connector | |
| Body Orientation | Straight | |
| Length | 30.57mm | |
| Width | 7.15mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 4  | ||
Number of Rows 1  | ||
Pitch 3.81mm  | ||
Gender Female  | ||
Mounting Type Cable Mount  | ||
Series Dynamic 3000  | ||
For Use With Wire-to-Board Connector  | ||
Body Orientation Straight  | ||
Length 30.57mm  | ||
Width 7.15mm  | ||
Housing Material Nylon  | ||
- COO (Country of Origin):
 - JP
 
