Molex, SPOX Male Connector Housing, 2.5mm Pitch, 5 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 10 units)*

£4.00

(exc. VAT)

£4.80

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,470 unit(s), ready to ship
Units
Per unit
Per Pack*
10 - 240£0.40£4.00
250 - 990£0.351£3.51
1000 - 4990£0.305£3.05
5000 - 9990£0.227£2.27
10000 +£0.221£2.21

*price indicative

Packaging Options:
RS Stock No.:
687-7988
Mfr. Part No.:
29-11-0053
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

5

Number of Rows

1

Pitch

2.5mm

Gender

Male

Mounting Type

Panel Mount

Series

SPOX

For Use With

PCB Connector

Body Orientation

Straight

Length

16.1mm

Width

18.5mm

Housing Material

Polyamide

COO (Country of Origin):
JP

SPOX Plug Housings, 5240 Series


Mates with 5102 Series receptacle housings
Use with 5241 Series terminals stock numbers 687-7159 and 687-8036
Cable or Panel mount available


2.5mm Wire to Board or Wire - Molex

Related links