TE Connectivity, AMP Universal Power Male Connector Housing, 3.96mm Pitch, 2 Way, 1 Row

Subtotal (1 pack of 25 units)*

£3.85

(exc. VAT)

£4.625

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,025 unit(s) ready to ship
  • Plus 1,750 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +£0.154£3.85

*price indicative

Packaging Options:
RS Stock No.:
683-1908
Mfr. Part No.:
176271-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Number of Rows

1

Pitch

3.96mm

Gender

Male

Mounting Type

Cable Mount

Series

AMP Universal Power

For Use With

Universal Power Connector

Body Orientation

Straight

Length

9.06mm

Width

9.65mm

Housing Material

Nylon

TE Connectivity Universal Power Connector Housings


Universal Power Connector housings made from nylon with a 3.96mm centerline and a latch style mating connector lock. These Universal Power Connector housings are available in receptacle style for use with tab contacts or plug style for use with socket contacts.

Use with Contacts stock number 683-1336 typical


TE Connectivity Universal Power Range

Related links