TE Connectivity, D-3000 Female Connector Housing, 3.81mm Pitch, 8 Way, 1 Row
- RS Stock No.:
 - 683-1743
 - Mfr. Part No.:
 - 1-178288-7
 - Brand:
 - TE Connectivity
 
Subtotal (1 pack of 5 units)*
£6.11
(exc. VAT)
£7.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 90 unit(s) shipping from 16 March 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 + | £1.222 | £6.11 | 
*price indicative
- RS Stock No.:
 - 683-1743
 - Mfr. Part No.:
 - 1-178288-7
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Pitch | 3.81mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | D-3000 | |
| For Use With | Wire-to-Board Connector | |
| Body Orientation | Straight | |
| Length | 45.81mm | |
| Width | 7.15mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 8  | ||
Number of Rows 1  | ||
Pitch 3.81mm  | ||
Gender Female  | ||
Mounting Type Cable Mount  | ||
Series D-3000  | ||
For Use With Wire-to-Board Connector  | ||
Body Orientation Straight  | ||
Length 45.81mm  | ||
Width 7.15mm  | ||
Housing Material Nylon  | ||
