TE Connectivity, VAL-U-LOK Female Connector Housing, 4.2mm Pitch, 4 Way, 1 Row
- RS Stock No.:
 - 682-7280
 - Mfr. Part No.:
 - 1586026-4
 - Brand:
 - TE Connectivity
 
Subtotal (1 pack of 10 units)*
£1.33
(exc. VAT)
£1.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6,150 unit(s) ready to ship
 - Plus 999,993,840 unit(s) shipping from 30 June 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 10 + | £0.133 | £1.33 | 
*price indicative
- RS Stock No.:
 - 682-7280
 - Mfr. Part No.:
 - 1586026-4
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 4.2mm | |
| Gender | Female | |
| Series | VAL-U-LOK | |
| For Use With | Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector | |
| Body Orientation | Straight | |
| Length | 18mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 4  | ||
Number of Rows 1  | ||
Pitch 4.2mm  | ||
Gender Female  | ||
Series VAL-U-LOK  | ||
For Use With Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector  | ||
Body Orientation Straight  | ||
Length 18mm  | ||
Housing Material Nylon  | ||
TE Connectivity VAL-U-LOK Single Row Receptacle Housings
VAL-U-LOK single row receptacle housings made from UL 94V-2 or UL 94V-0 rated nylon. These single row receptacle housings have a 4.20mm centerline and keyed mating alignment. The receptacle style housings are for use with dual beam socket contacts.
TE Connectivity VAL-U-LOK Series Connector System
