TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 15 Way, 3 Row
- RS Stock No.:
- 680-2439
- Mfr. Part No.:
- 926647-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
£8.32
(exc. VAT)
£9.985
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 95 unit(s) ready to ship
- Plus 65 unit(s) shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £1.664 | £8.32 |
*price indicative
- RS Stock No.:
- 680-2439
- Mfr. Part No.:
- 926647-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 15 | |
Number of Rows | 3 | |
Pitch | 6.35mm | |
Gender | Female | |
Series | Universal MATE-N-LOK | |
Body Orientation | Straight | |
Length | 38mm | |
Width | 29.7mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 15 | ||
Number of Rows 3 | ||
Pitch 6.35mm | ||
Gender Female | ||
Series Universal MATE-N-LOK | ||
Body Orientation Straight | ||
Length 38mm | ||
Width 29.7mm | ||
Housing Material Nylon | ||
TE Connectivity Universal MATE-N-LOK Connector Housings
This range of universal 'MATE-N-LOCK' connector housings are made from a strong 'Nylon 66' so it gives them the strength to be used in many applications. These connector housings are compact and feature a locking mechanism with a clear 'click' sound to ensure mating has been successful. The 'MATE-N-LOCK' connectors are for use in wire to wire, wire to panel or wire to board applications. Not to mention they can also be cable or panel mounted.
Features and Benefits
• 6.35 mm pitch
• Free hanging or panel mount receptacle style connector
• Nylon housing material
• UL94V-0, UL94V-2 flammability rating
• Snap-lock latches to ensure a quick release
• Polarisation to ensure accurate mating
• Robust and reliable
• Free hanging or panel mount receptacle style connector
• Nylon housing material
• UL94V-0, UL94V-2 flammability rating
• Snap-lock latches to ensure a quick release
• Polarisation to ensure accurate mating
• Robust and reliable
Applications:
• Consumer Electronics
• Commercial usage
• Power supplies
• HVAC
• Lighting
• Portable devices
• Commercial usage
• Power supplies
• HVAC
• Lighting
• Portable devices
TE Connectivity Universal MATE-N-LOK™ Range