TE Connectivity, Commercial MATE-N-LOK Male Connector Housing, 5.08mm Pitch, 4 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.23

(exc. VAT)

£3.875

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,995 unit(s) shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 95£0.646£3.23
100 - 370£0.474£2.37
375 - 1495£0.456£2.28
1500 - 2995£0.41£2.05
3000 +£0.40£2.00

*price indicative

Packaging Options:
RS Stock No.:
680-1070
Mfr. Part No.:
1-480425-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Number of Rows

1

Pitch

5.08mm

Gender

Male

Series

Commercial MATE-N-LOK

For Use With

Centerline Soft Shell Pin & Socket Connector

Body Orientation

Straight

Housing Material

Nylon

TE Connectivity Commercial MATE-N-LOK Panel Mount Housings - Positive Lock


Commercial MATE-N-LOK panel mount plug style socket housings with a 5.3mm centreline (5.08mm for 3 and 4 way) for use in wire to wire and wire to panel applications. These Commercial MATE-N-LOK panel mount socket housings are made from natural color UL94V-2 nylon and are fully polarized with positive locking for secure mating retention and locking legs for panel mounting. For suitable socket contacts see stock numbers 709-9852 or 710-0554 typically.


TE Connectivity Commercial MATE-N-LOK Range

Related links