TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 16 Way, 2 Row

Bulk discount available

Subtotal (1 pack of 10 units)*

£21.94

(exc. VAT)

£26.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
  • Plus 130 unit(s) ready to ship from another location
  • Plus 2,540 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 190£2.194£21.94
200 - 740£1.823£18.23
750 - 2990£1.555£15.55
3000 - 5990£1.231£12.31
6000 +£1.193£11.93

*price indicative

Packaging Options:
RS Stock No.:
680-0926
Mfr. Part No.:
102387-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

16

Number of Rows

2

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

AMPMODU MOD IV

For Use With

Centerline Double-Row Connector

Body Orientation

Straight

Length

24.89mm

Width

7.23mm

Housing Material

Nylon

COO (Country of Origin):
US

TE Connectivity AMPMODU Mod IV Center Polarized Receptacle Style Socket Housings


TE Connectivity's range of AMPMODU MOD IV housings are 2.54mm centreline. These connectors and centre polarized receptacle style socket housings and are made from a black, flame retardant thermoplastic. These housings are for use in standard pressure and minimal vibration applications.

Features and benefits:


• Made from a flame-retardant thermoplastic
• Centre polarization to prevent misalignment
• Designed to be used in light pressure and minimal vibration
• Wire size from 20-32 AWG can be used
• Operating temperatures of -65°C to +105°C

Applications:


• Servers
• Automotive Controls
• Gaming equipment
• Medical equipment
• Test and measurement devices
• Factory automation
• Telecommunication
• Storage
• Vending

Keying plugs:




2.54mm TE Connectivity AMPMODU Mod IV Range

Related links