Molex Female Connector Housing, 2mm Pitch, 5 Way, 1 Row

Subtotal (1 pack of 10 units)*

£2.95

(exc. VAT)

£3.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 340 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.295£2.95

*price indicative

Packaging Options:
RS Stock No.:
670-6997
Mfr. Part No.:
51005-0500
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

5

Number of Rows

1

Pitch

2mm

Gender

Female

Mounting Type

Cable Mount

For Use With

Wire-to-Wire Receptacle

Body Orientation

Straight

Length

12.6mm

Width

2.7mm

Housing Material

PBT

Recepticale Housings, 51005 Series


Mates with 51006 Series plugs or 51005 Series receptacles, use with 50013 Series female terminals or 50012 Series male terminals.


Molex 51005 Series (0.079in./2.00mm)

Related links