Molex Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 670-6981
- Mfr. Part No.:
- 51005-0200
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£2.01
(exc. VAT)
£2.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 10 unit(s) shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 190 | £0.201 | £2.01 |
| 200 - 740 | £0.146 | £1.46 |
| 750 - 2990 | £0.14 | £1.40 |
| 3000 - 5990 | £0.135 | £1.35 |
| 6000 + | £0.13 | £1.30 |
*price indicative
- RS Stock No.:
- 670-6981
- Mfr. Part No.:
- 51005-0200
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| For Use With | Wire-to-Wire Receptacle | |
| Body Orientation | Straight | |
| Length | 6.6mm | |
| Width | 2.7mm | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
For Use With Wire-to-Wire Receptacle | ||
Body Orientation Straight | ||
Length 6.6mm | ||
Width 2.7mm | ||
Housing Material PBT | ||
- COO (Country of Origin):
- JP
Recepticale Housings, 51005 Series
Mates with 51006 Series plugs or 51005 Series receptacles, use with 50013 Series female terminals or 50012 Series male terminals.
Molex 51005 Series (0.079in./2.00mm)
