Molex, 43025 Female Connector Housing, 3mm Pitch, 18 Way, 2 Row

Bulk discount available

Subtotal (1 pack of 5 units)*

£7.36

(exc. VAT)

£8.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,565 unit(s) ready to ship
  • Plus 470 unit(s) ready to ship from another location
  • Plus 415 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 95£1.472£7.36
100 - 370£1.058£5.29
375 - 1495£1.018£5.09
1500 +£0.906£4.53

*price indicative

Packaging Options:
RS Stock No.:
510-9641
Mfr. Part No.:
43025-1800
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

18

Number of Rows

2

Pitch

3mm

Gender

Female

Mounting Type

Cable Mount

Series

43025

For Use With

Micro-Fit 3.0 Receptacle

Body Orientation

Straight

Length

27.85mm

Width

11.56mm

Housing Material

Nylon

COO (Country of Origin):
CN

Molex Micro-Fit Connector Housings – Series 43025 & 43020


The 4305 and 43020 series from Molex features 3.0 mm pitch connector housings, they form part of the unique, compact Micro- Fit connector system. A typical application for a connector housing is to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connector and connection it is housing.

Features and Benefits


• Housings are black in colour
• Positive locking for a secure connection
• Fully polarised which prevents mismating and misalignment
• Some products within the 43020 series feature mounting ears which enable them to be used in panel mount applications
• Dual Row
• Low Halogen
• Wire to wire and wire to board


Molex Micro-Fit 3.0 Series

Related links