Molex, 43025 Receptacle Connector Housing, 3mm Pitch, 18 Way, 2 Row

Subtotal (1 pack of 250 units)*

£224.21

(exc. VAT)

£269.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£224.21£0.897

*price indicative

RS Stock No.:
684-352
Mfr. Part No.:
43025-1808
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

18

Number of Rows

2

Pitch

3mm

Gender

Receptacle

Series

43025

Body Orientation

Straight

COO (Country of Origin):
CN
The Molex Micro-Fit 3.0 Receptacle Housing designed to provide a reliable connection for a multitude of applications including power, wire-to-board, and wire-to-wire configurations. With a dual row design accommodating 18 circuits, this housing is crafted from high-quality nylon, ensuring durability and performance. Designed to meet stringent industry standards, it offers low-halogen compliance and is UL 94V0 rated for flammability, making it suitable for various environments. Its operational temperature range of -40° to +105°C further enhances its versatility, making it a dependable choice for demanding applications. This Micro-Fit housing guarantees optimal performance while maintaining a commitment to safety and environmental compliance.

Designed for dual row configurations, accommodating 18 circuits
Made from high quality nylon for exceptional durability
Achieves UL 94V0 flammability rating, ensuring safety in various applications
Low halogen compliant, supporting environmental standards
Allows for secure connections with marked polarization to mating parts
Compatible with a variety of Molex Micro Fit components for enhanced versatility
Features a locking mechanism to ensure reliable mating with connectors

Related links