TE Connectivity, Mini-Universal MATE-N-LOK Male Connector Housing, 4.14mm Pitch, 4 Way, 2 Row
- RS Stock No.:
 - 483-8578
 - Mfr. Part No.:
 - 172167-1
 - Brand:
 - TE Connectivity
 
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.99
(exc. VAT)
£7.19
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,695 unit(s) ready to ship
 - Plus 755 unit(s) ready to ship from another location
 - Plus 4,715 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 - 95 | £1.198 | £5.99 | 
| 100 - 370 | £0.91 | £4.55 | 
| 375 - 1495 | £0.778 | £3.89 | 
| 1500 - 2995 | £0.66 | £3.30 | 
| 3000 + | £0.60 | £3.00 | 
*price indicative
- RS Stock No.:
 - 483-8578
 - Mfr. Part No.:
 - 172167-1
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Pitch | 4.14mm | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Series | Mini-Universal MATE-N-LOK | |
| For Use With | Wire-to-Board Connector | |
| Body Orientation | Straight | |
| Length | 9.8mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 4  | ||
Number of Rows 2  | ||
Pitch 4.14mm  | ||
Gender Male  | ||
Mounting Type Cable Mount  | ||
Series Mini-Universal MATE-N-LOK  | ||
For Use With Wire-to-Board Connector  | ||
Body Orientation Straight  | ||
Length 9.8mm  | ||
Housing Material Nylon  | ||
- COO (Country of Origin):
 - CN
 
TE Connectivity PCB Connector Housings - Mini-Universal MATE-N-LOK
TE Connectivity's popular range of 'MATE-N-LOK' connectors are brilliant connector housings. These housings are built from a rugged Nylon material, designed for use is industrial scenarios. The 'MATE-N-LOCK' housings are fully polarized with positive locking for secure mating retention and flanges for panel mounting.
Features and benefits:
• Accepts a combination of both pin and socket contacts
• Fully polarized to prevent mismating
• Positive locking mechanism facilitates a secure connection to the mating connector
• Low insertion and extraction force
• Compact and durable design
• For use with Universal MATE-N-LOCK contacts (Other connectors from our connector contacts range may be applicable)
• Wire to wire and wire to panel configurations
• Splash proof design for applications and fittings that require sealing
• UL, CSA and VDE approved
• Varied mm pitch
• Fully polarized to prevent mismating
• Positive locking mechanism facilitates a secure connection to the mating connector
• Low insertion and extraction force
• Compact and durable design
• For use with Universal MATE-N-LOCK contacts (Other connectors from our connector contacts range may be applicable)
• Wire to wire and wire to panel configurations
• Splash proof design for applications and fittings that require sealing
• UL, CSA and VDE approved
• Varied mm pitch
Applications:
•	Consumer Electronics
• Commercial usage
• Power supplies
• HVAC
• Lighting
• Portable devices
• Commercial usage
• Power supplies
• HVAC
• Lighting
• Portable devices
TE Connectivity Mini-Universal MATE-N-LOK Connector System
