Molex, Sabre Female Connector Housing, 7.49mm Pitch, 5 Way, 1 Row
- RS Stock No.:
 - 363-9904
 - Mfr. Part No.:
 - 44441-2005
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.28
(exc. VAT)
£6.335
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 85 unit(s) ready to ship
 - Plus 40 unit(s) ready to ship from another location
 - Plus 295 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 - 20 | £1.056 | £5.28 | 
| 25 + | £0.872 | £4.36 | 
*price indicative
- RS Stock No.:
 - 363-9904
 - Mfr. Part No.:
 - 44441-2005
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Pitch | 7.49mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | Sabre | |
| For Use With | Sabre Receptacle | |
| Body Orientation | Straight | |
| Length | 38.3mm | |
| Width | 15.24mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Number of Contacts 5  | ||
Number of Rows 1  | ||
Pitch 7.49mm  | ||
Gender Female  | ||
Mounting Type Cable Mount  | ||
Series Sabre  | ||
For Use With Sabre Receptacle  | ||
Body Orientation Straight  | ||
Length 38.3mm  | ||
Width 15.24mm  | ||
Housing Material Nylon  | ||
Molex Sabre 7.5 mm Power Connector Crimp Housings, 44441 Series
Sabre power connector crimp housings with a 7.5mm pitch for use in high current, high vibration wire to wire and wire to board applications. These Sabre crimp terminal housings have separate terminal cavities that provide full terminal isolation. Polarization and positive locking features ensure accurate and secure mating to the plug or header connector. The positive locking latch also prevents accidental disengagement.  An extra feature of these Sabre crimp housings is an anti-tangle latch designed to prevent accidental latch breakage and reduce tangling during assembly of the harness. The female crimp contacts for these crimp housings feature integral Terminal Position Assistance (TPA) which locks the terminal to the housing to prevent terminal back-out in high vibration applications. The TPA is activated optionally. These Sabre power connector crimp housings will mate with the 43160 series PCB mount Sabre header connectors and the 43680 series cable mount Sabre plug connectors. The 43375 series crimp contacts must be purchased separately.
Features and Benefits
Suitable for high current and high-voltage applications up to 18A at 600 V
Fully isolated contact cavities
TPA on terminals to prevent terminal back-out in high vibration applications
Positive latching for secure connection to mating plug or header
Anti-tangle latch to prevent accidental latch breakage and tangling during harness assembly
Fully isolated contact cavities
TPA on terminals to prevent terminal back-out in high vibration applications
Positive latching for secure connection to mating plug or header
Anti-tangle latch to prevent accidental latch breakage and tangling during harness assembly
Applications
These Sabre power connectors are ideal for use in a wide range of applications which require current ratings of up to 18 A per pin at 600 V.  Applications include Networking, telecom and storage equipment, medical equipment, business equipment, vending and gaming, appliances/white goods, automotive and transportation and military/aerospace (COTS). Other industries include HVAC, industrial, security, solar and lighting.
Standards
Standards
UL E29179; UL1950; CSA LR19980
Molex Sabre Series
7.5mm pitch
Range of robust, single-row connectors, for high current applications up to 18A
System allowing wire-wire and wire-board connection
Suitable for 14 to 18 awg
Positive locking casings with audible click, to prevent accidental disconnection
Casings polarised to ensure correct mating
Contacts completely insulated within the casing
Range of robust, single-row connectors, for high current applications up to 18A
System allowing wire-wire and wire-board connection
Suitable for 14 to 18 awg
Positive locking casings with audible click, to prevent accidental disconnection
Casings polarised to ensure correct mating
Contacts completely insulated within the casing
