Molex, Sabre Female Connector Housing, 7.49mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 363-9897
- Mfr. Part No.:
- 44441-2004
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.92
(exc. VAT)
£5.905
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 315 unit(s) ready to ship
- Plus 20 unit(s) ready to ship from another location
- Plus 745 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 95 | £0.984 | £4.92 |
100 - 370 | £0.67 | £3.35 |
375 - 1495 | £0.642 | £3.21 |
1500 + | £0.618 | £3.09 |
*price indicative
- RS Stock No.:
- 363-9897
- Mfr. Part No.:
- 44441-2004
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 4 | |
Number of Rows | 1 | |
Pitch | 7.49mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | Sabre | |
For Use With | Sabre Receptacle | |
Body Orientation | Straight | |
Length | 30.81mm | |
Width | 15.24mm | |
Housing Material | Nylon | |
Termination Method | Crimp | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 7.49mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series Sabre | ||
For Use With Sabre Receptacle | ||
Body Orientation Straight | ||
Length 30.81mm | ||
Width 15.24mm | ||
Housing Material Nylon | ||
Termination Method Crimp | ||
Molex Sabre Series Connector Housing, Nylon, Straight - 44441-2004
This Molex connector housing is a high quality component designed for use with sabre receptacle connectors. Featuring a straight body orientation and made of durable nylon housing material, this female connector housing ensures reliable connections in various applications. With a compact design and cable mount feature, it is perfect for installations where space is limited. The sabre series connector boasts top notch quality and performance, making it a preferred choice for professionals in the automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Straight body orientation for easy installation and secure connections
• Female connector housing suitable for Sabre receptacle connectors
• Made of high quality nylon material for long lasting durability
• Cable mount design for convenient setup in restricted spaces
• Sabre series connector delivers exceptional performance and reliability
• Female connector housing suitable for Sabre receptacle connectors
• Made of high quality nylon material for long lasting durability
• Cable mount design for convenient setup in restricted spaces
• Sabre series connector delivers exceptional performance and reliability
Applications
• Designed for use with Sabre receptacle connectors
• Ideal for automation, electronics, electrical, and mechanical industries
• Suitable for applications requiring a compact and reliable connector solution
• Ideal for automation, electronics, electrical, and mechanical industries
• Suitable for applications requiring a compact and reliable connector solution
Will it fit cables with different diametres?
The cable mount design of this connector housing allows it to accommodate cables of different sizes for versatile applications.
Is it suitable for outdoor installations?
The durable nylon housing material makes it suitable for both indoor and outdoor installations, providing reliable connections in various environments.
Standards
UL E29179; UL1950; CSA LR19980
Molex Sabre Series
7.5mm pitch
Range of robust, single-row connectors, for high current applications up to 18A
System allowing wire-wire and wire-board connection
Suitable for 14 to 18 awg
Positive locking casings with audible click, to prevent accidental disconnection
Casings polarised to ensure correct mating
Contacts completely insulated within the casing
Range of robust, single-row connectors, for high current applications up to 18A
System allowing wire-wire and wire-board connection
Suitable for 14 to 18 awg
Positive locking casings with audible click, to prevent accidental disconnection
Casings polarised to ensure correct mating
Contacts completely insulated within the casing