TE Connectivity, Metrimate Female Connector Housing, 5mm Pitch, 18 Way, 6 Row

Bulk discount available

Subtotal (1 pack of 5 units)*

£26.78

(exc. VAT)

£32.135

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 210 unit(s) ready to ship
  • Plus 825 unit(s) shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 95£5.356£26.78
100 - 370£4.278£21.39
375 - 1495£4.064£20.32
1500 - 2995£3.862£19.31
3000 +£3.662£18.31

*price indicative

RS Stock No.:
302-0647
Mfr. Part No.:
207443-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

18

Number of Rows

6

Pitch

5mm

Gender

Female

Series

Metrimate

For Use With

Square Grid Pin & Socket Connector

Body Orientation

Straight

Length

23.8mm

Housing Material

Thermoplastic

TE Connectivity Metrimate Square Grid Connector Receptacle Housings


For use with standard crimp contacts type III+ (supplied separately; see stock number 160-0932)


5mm Pitch connectors
For panel or free mounting
Higher pinout than the Mate-N-Lok range

Related links