TE Connectivity, Dynamic 3000 Series Receptacle Connector Housing, 5.08?mm Pitch, 3 Way, 1 Row Horizontal
- RS Stock No.:
- 279-8744
- Mfr. Part No.:
- 1-178128-3
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.46
(exc. VAT)
£5.35
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 205 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | £0.892 | £4.46 |
25 - 45 | £0.854 | £4.27 |
50 - 95 | £0.818 | £4.09 |
100 - 195 | £0.762 | £3.81 |
200 + | £0.736 | £3.68 |
*price indicative
- RS Stock No.:
- 279-8744
- Mfr. Part No.:
- 1-178128-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 3 | |
Number of Rows | 1 | |
Pitch | 5.08?mm | |
Gender | Receptacle | |
Mounting Type | Cable Mount | |
Series | Dynamic 3000 Series | |
Body Orientation | Horizontal | |
Termination Method | Crimp | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 5.08?mm | ||
Gender Receptacle | ||
Mounting Type Cable Mount | ||
Series Dynamic 3000 Series | ||
Body Orientation Horizontal | ||
Termination Method Crimp | ||
The TE Connectivity Receptacle housing comes in black colour.
Key X
Related links
- TE Connectivity 5.08?mm Pitch 1 Row Horizontal
- TE Connectivity 5.08mm Pitch 1 Row
- TE Connectivity 5.08mm Pitch 1 Row
- TE Connectivity 5.08mm Pitch 1 Row
- TE Connectivity, Dynamic 3000 Series Receptacle Housing Plug
- TE Connectivity Dynamic 3000 Series Horizontal Board Mount PCB Header 3.81mm Pitch Shrouded
- TE Connectivity 5.08mm Pitch 1 Row
- TE Connectivity 6.35?mm Pitch 1 Row Horizontal