TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 15 Way, 3 Row
- RS Stock No.:
 - 279-7497
 - Mfr. Part No.:
 - 350784-1
 - Brand:
 - TE Connectivity
 
Bulk discount available
Subtotal (1 pack of 5 units)*
£6.16
(exc. VAT)
£7.39
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 140 unit(s) ready to ship
 - Plus 180 unit(s) ready to ship from another location
 - Plus 50 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 - 95 | £1.232 | £6.16 | 
| 100 - 370 | £0.948 | £4.74 | 
| 375 - 1495 | £0.814 | £4.07 | 
| 1500 - 2995 | £0.678 | £3.39 | 
| 3000 + | £0.64 | £3.20 | 
*price indicative
- RS Stock No.:
 - 279-7497
 - Mfr. Part No.:
 - 350784-1
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 15 | |
| Number of Rows | 3 | |
| Pitch | 6.35mm | |
| Gender | Female | |
| Mounting Type | Panel Mount | |
| Series | Universal MATE-N-LOK | |
| For Use With | Centerline Splash Proof/Sealed Connector | |
| Body Orientation | Straight | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 15  | ||
Number of Rows 3  | ||
Pitch 6.35mm  | ||
Gender Female  | ||
Mounting Type Panel Mount  | ||
Series Universal MATE-N-LOK  | ||
For Use With Centerline Splash Proof/Sealed Connector  | ||
Body Orientation Straight  | ||
Housing Material Nylon  | ||
- COO (Country of Origin):
 - US
 
TE Connectivity Universal MATE-N-LOK Connector Housings
This range of universal 'MATE-N-LOCK' connector housings are made from a strong 'Nylon 66' so it gives them the strength to be used in many applications. These connector housings are compact and feature a locking mechanism with a clear 'click' sound to ensure mating has been successful. The 'MATE-N-LOCK' connectors are for use in wire to wire, wire to panel or wire to board applications. Not to mention they can also be cable or panel mounted.
Features and Benefits
• 6.35 mm pitch
• Free hanging or panel mount receptacle style connector
• Nylon housing material
• UL94V-0, UL94V-2 flammability rating
• Snap-lock latches to ensure a quick release
• Polarisation to ensure accurate mating
• Robust and reliable
• Free hanging or panel mount receptacle style connector
• Nylon housing material
• UL94V-0, UL94V-2 flammability rating
• Snap-lock latches to ensure a quick release
• Polarisation to ensure accurate mating
• Robust and reliable
Applications:
•	Consumer Electronics
• Commercial usage
• Power supplies
• HVAC
• Lighting
• Portable devices
• Commercial usage
• Power supplies
• HVAC
• Lighting
• Portable devices

TE Connectivity Universal MATE-N-LOK™ Range
