Molex Male PCB Header, 3mm Pitch, 4 Way, 1 Row

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
264-9832
Mfr. Part No.:
436500425
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Number of Rows

1

Pitch

3mm

Gender

Male

COO (Country of Origin):
MX
The Molex micro-fit 3.0 interconnect system is designed to meet the need for a high contact density signal or power connector. It is vertical header and single row with solder tab.

4 circuits loaded
Net weight is 0.941/g
Vertical orientation
Fully shrouded

Related links