Molex Plug Crimp Connector Housing, 1.5mm Pitch, 8 Way, 2 Row
- RS Stock No.:
 - 262-3601
 - Mfr. Part No.:
 - 5031490800
 - Brand:
 - Molex
 
Subtotal (1 bag of 500 units)*
£131.50
(exc. VAT)
£158.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,500 unit(s) ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Bag*  | 
|---|---|---|
| 500 + | £0.263 | £131.50 | 
*price indicative
- RS Stock No.:
 - 262-3601
 - Mfr. Part No.:
 - 5031490800
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Pitch | 1.5mm | |
| Gender | Plug | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Number of Contacts 8  | ||
Number of Rows 2  | ||
Pitch 1.5mm  | ||
Gender Plug  | ||
- COO (Country of Origin):
 - JP
 
The Molex crimp housing which is made up of the PBT material and natural in color. It has signal and wire to board applications.
RoHS compliant
Not low halogen
Not low halogen
Related links
- Molex Plug Crimp Connector Housing 8 Way, 2 Row
 - Molex Plug Crimp Connector Housing 14 Way, 2 Row
 - Molex Plug Crimp Connector Housing 8 Way, 2 Row
 - Molex 1.5mm Pitch 1 Row
 - Molex Plug Crimp Connector Housing 4 Way, 2 Row
 - Molex 4.2mm Pitch 2 Row
 - Molex 1.5mm Pitch 1 Row
 - Molex Female Connector Housing 8 Way, 1 Row
 
