Molex Receptacle Crimp Connector Housing, 7.5mm Pitch, 4 Way, 1 Row
- RS Stock No.:
 - 262-3474
 - Mfr. Part No.:
 - 1726722004
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 pack of 10 units)*
£8.33
(exc. VAT)
£10.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 260 unit(s) ready to ship
 - Plus 999,999,730 unit(s) shipping from 28 July 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 10 - 90 | £0.833 | £8.33 | 
| 100 - 240 | £0.777 | £7.77 | 
| 250 - 490 | £0.71 | £7.10 | 
| 500 + | £0.667 | £6.67 | 
*price indicative
- RS Stock No.:
 - 262-3474
 - Mfr. Part No.:
 - 1726722004
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 7.5mm | |
| Gender | Receptacle | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Number of Contacts 4  | ||
Number of Rows 1  | ||
Pitch 7.5mm  | ||
Gender Receptacle  | ||
- COO (Country of Origin):
 - US
 
The Molex crimp housing which is made up of the nylon material and black in color. It has power and wire to wire applications.
RoHS compliant
Low halogen
Low halogen
Related links
- Molex Receptacle Crimp Connector Housing 4 Way, 1 Row
 - Molex 7.5mm Pitch 1 Row
 - Molex Receptacle Crimp Connector Housing 4 Way, 1 Row
 - Molex 3.5mm Pitch 1 Row
 - Molex Receptacle Crimp Connector Housing 2 Way, 1 Row
 - Molex Receptacle Crimp Connector Housing 3 Way, 1 Row
 - Molex Receptacle Crimp Connector Housing 13 Way, 1 Row
 - Molex Receptacle Crimp Connector Housing 6 Way, 1 Row
 
