Molex Receptacle Housing Plug, 2mm Pitch, 18 Way, 2 Row
- RS Stock No.:
- 243-6873
- Mfr. Part No.:
- 501646-1800
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 200 units)*
£79.40
(exc. VAT)
£95.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
200 - 200 | £0.397 | £79.40 |
400 + | £0.366 | £73.20 |
*price indicative
- RS Stock No.:
- 243-6873
- Mfr. Part No.:
- 501646-1800
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 18 | |
Number of Rows | 2 | |
Pitch | 2mm | |
Gender | Receptacle | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 18 | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Gender Receptacle | ||
- COO (Country of Origin):
- JP
The Molex iGrid receptacle crimp housing is used in wire-to-board connector system. It has -40° to +105°C operating temperature range.
Natural Nylon body
Polarized to mating part
Polarized to mating part