Bulk discount available
Subtotal (1 pack of 10 units)*
£7.84
(exc. VAT)
£9.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,990 unit(s) shipping from 26 May 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 10 - 40 | £0.784 | £7.84 | 
| 50 - 90 | £0.728 | £7.28 | 
| 100 - 490 | £0.673 | £6.73 | 
| 500 - 990 | £0.646 | £6.46 | 
| 1000 + | £0.509 | £5.09 | 
*price indicative
- RS Stock No.:
 - 218-6252
 - Mfr. Part No.:
 - 200488-2006
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 6 | |
| Series | 200488 | |
| Length | 26mm | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Number of Contacts 6  | ||
Series 200488  | ||
Length 26mm  | ||
- COO (Country of Origin):
 - US
 
Molex 200488 Series Connector Housing, 6 Contacts, 4.2mm Pitch - 200488-2006
This connector housing belongs to the Mini-Fit Sigma range and is designed as a 4.2mm pitch, single-row connector housing. The panel mount configuration features six circuits in a straight body orientation, ensuring compatibility with a variety of electrical systems. Constructed from durable nylon, this product meets industry performance standards and is suitable for a range of applications in automation and electronics.
Features & Benefits
• Designed for easy panel mounting in electrical systems
• Composed of nylon for enhanced durability and reliability
• Accommodates up to six contacts for versatile connections
• Glow-wire capable for added safety in applications
• Polarised design ensures proper alignment during connections
• Suitable for operating temperatures from -40°C to +105°C
• Composed of nylon for enhanced durability and reliability
• Accommodates up to six contacts for versatile connections
• Glow-wire capable for added safety in applications
• Polarised design ensures proper alignment during connections
• Suitable for operating temperatures from -40°C to +105°C
Applications
• Used with Mini-Fit TPA2/Sigma male terminals
• Suitable for power, wire-to-board, and wire-to-wire connections
• Ideal for integration into various electronic assemblies
• Compatible with Mini-Fit Sigma receptacle housing models
• Perfect for requiring a secure and efficient connection
• Suitable for power, wire-to-board, and wire-to-wire connections
• Ideal for integration into various electronic assemblies
• Compatible with Mini-Fit Sigma receptacle housing models
• Perfect for requiring a secure and efficient connection
What materials are used in the construction of this connector housing?
It is constructed from nylon, ensuring both strength and resilience in various environments. This material provides reliability in challenging conditions and adheres to UL 94V-0 fire safety standards.
How does the design of the connector housing enhance its usability?
The panel mount feature allows for easy installation in various applications. Its straight body orientation and polarised design facilitate straightforward alignment and secure connections, reducing the risk of miswiring.
What temperature range can this connector housing withstand?
This housing is engineered to operate efficiently within a temperature range of -40°C to +105°C, making it suitable for a variety of demanding environments.
How does the glow-wire capability affect safety?
The glow-wire capability ensures that the connector housing complies with safety standards, reducing the risk of ignition during overheating in electrical applications, enhancing overall safety.
