Molex, 200488 Male Connector Housing, 4.2mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 683-849
- Mfr. Part No.:
- 200488-0002
- Brand:
- Molex
Subtotal (1 bag of 500 units)*
£219.52
(exc. VAT)
£263.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £219.52 | £0.439 |
*price indicative
- RS Stock No.:
- 683-849
- Mfr. Part No.:
- 200488-0002
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 4.2mm | |
| Gender | Male | |
| Series | 200488 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 4.2mm | ||
Gender Male | ||
Series 200488 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The Molex Mini-Fit TPA2 Plug Housing designed to facilitate reliable and efficient connections in various electrical applications. With a 4.20mm pitch and a single-row configuration, this housing is tailored for panel mounting in power, wire to board, and wire to wire connections. Constructed from durable nylon material and rated flammability of 94V-0, it ensures safety and compliance under rigorous operating conditions. Supporting a temperature range from -40°C to +105°C, the housing meets diverse environmental requirements, making it an exceptional choice for diverse industries requiring dependable connectivity solutions.
Lightweight design with a net weight of just 1.350g for ease of handling
Offers compatibility with various terminal positions and cable assemblies
Composed of low-halogen materials which enhancing safety in applications
Panel mount feature allows for versatile installation options
Polarized design facilitates correct mating orientation
Maximises circuit capacity with provision for up to 2 circuits
Offers compatibility with various terminal positions and cable assemblies
Composed of low-halogen materials which enhancing safety in applications
Panel mount feature allows for versatile installation options
Polarized design facilitates correct mating orientation
Maximises circuit capacity with provision for up to 2 circuits
