Molex, 200471 Male Connector Housing, 4.2mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 684-777
- Mfr. Part No.:
- 200471-0004
- Brand:
- Molex
Subtotal (1 box of 500 units)*
£191.51
(exc. VAT)
£229.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £191.51 | £0.383 |
*price indicative
- RS Stock No.:
- 684-777
- Mfr. Part No.:
- 200471-0004
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 4.2mm | |
| Gender | Male | |
| Series | 200471 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 4.2mm | ||
Gender Male | ||
Series 200471 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The Molex Mini-Fit TPA2 Plug Housing designed as an efficient solution for power and wire connection needs. This connector features a 4.20mm pitch and accommodates up to 4 circuits, making it versatile for various applications. With its UL 94V-0 rated nylon resin material, it ensures durability and reliable performance in a wide range of environments, capable of operating in temperatures from -40° to +105°C. The plug design integrates seamlessly into many systems, providing a lock to mating part for added security and ease of use. Its compliance with industry standards guarantees trustworthy connections, making it an ideal choice for both wire to board and wire to wire configurations.
Locking mechanism secures the connection to the mating part for reliability
Meets compliance standards like EU RoHS for environmentally friendly usage
Mates with various receptacle housings for flexible application
Ideal for power and data transmission in commercial and industrial settings
Compact single row design optimises space without sacrificing functionality
Meets compliance standards like EU RoHS for environmentally friendly usage
Mates with various receptacle housings for flexible application
Ideal for power and data transmission in commercial and industrial settings
Compact single row design optimises space without sacrificing functionality
