Molex, 172767 Plug Connector Housing, 4.2mm Pitch, 6 Way, 2 Row
- RS Stock No.:
- 218-6231
- Mfr. Part No.:
- 172767-3006
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 2000 units)*
£720.00
(exc. VAT)
£860.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,998,000 unit(s) shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
2000 - 2000 | £0.36 | £720.00 |
4000 + | £0.35 | £700.00 |
*price indicative
- RS Stock No.:
- 218-6231
- Mfr. Part No.:
- 172767-3006
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 6 | |
Number of Rows | 2 | |
Pitch | 4.2mm | |
Gender | Plug | |
Mounting Type | Panel Mount | |
Series | 172767 | |
Body Orientation | Straight | |
Length | 26mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Pitch 4.2mm | ||
Gender Plug | ||
Mounting Type Panel Mount | ||
Series 172767 | ||
Body Orientation Straight | ||
Length 26mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- US
Molex 172767 Series Connector Housing, 6 Contacts, 4.2mm Pitch - 172767-3006
This connector housing is a part of the Molex Mini-Fit family, designed for reliable electrical connections. With a 4.20mm pitch and dual row layout, it accommodates up to 6 contacts for versatile applications in automation and electronics. The housing features a panel mount design, ensuring secure installation and ease of use. Measuring 26mm in length, it is moulded from nylon, providing durability in a variety of environments.
Features & Benefits
• Supports secure panel mounting for stable connections
• Available in a six-contact configuration for efficient use
• Made from nylon for enhanced strength and resilience
• Glow-wire capable for higher safety standards
• Straight body orientation simplifies assembly and cable management
• Polarised design ensures correct orientation during mating
• Available in a six-contact configuration for efficient use
• Made from nylon for enhanced strength and resilience
• Glow-wire capable for higher safety standards
• Straight body orientation simplifies assembly and cable management
• Polarised design ensures correct orientation during mating
Applications
• Used for power connections in automation systems
• Ideal for wire-to-board in electrical setups
• Fits seamlessly with Mini-Fit TPA2/Sigma male terminals
• Compatible with dual row receptacle housings for flexible designs
• Ideal for wire-to-board in electrical setups
• Fits seamlessly with Mini-Fit TPA2/Sigma male terminals
• Compatible with dual row receptacle housings for flexible designs
What materials are used in the construction?
The housing is constructed from high-quality nylon, providing strength and resistance to various environmental factors.
What are the operating temperature limits for this housing?
It operates effectively within a temperature range of -40°C to +105°C, ensuring reliability under extreme conditions.
Can it be easily installed in tight spaces?
Yes, the panel mount design allows for straightforward installation even in confined areas, making it suitable for various applications.
How does the glow-wire capability enhance safety?
The glow-wire capability helps prevent ignition and enhances safety during electrical applications by reducing the risk of fire during overload conditions.