Molex, MiniFit Female Connector Housing, 4.2mm Pitch, 22 Way, 2 Row

Subtotal (1 bag of 150 units)*

£234.30

(exc. VAT)

£281.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
150 +£1.562£234.30

*price indicative

RS Stock No.:
181-6853
Mfr. Part No.:
172767-0122
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

22

Number of Rows

2

Pitch

4.2mm

Gender

Female

Mounting Type

Panel Mount

Series

MiniFit

For Use With

172709 Mini-Fit TPA2 Retainer, 172765 Mini-Fit TPA2 Male Terminal, 203070 Mini-Fit TPA2 Male Terminal

Length

57.8mm

Width

9.6mm

Housing Material

Nylon

COO (Country of Origin):
CN
Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Dual Row,22 Circuits, Panel Mount

Related links