Molex, 172762 Plug Connector Housing, 4.2mm Pitch, 2 Way, 2 Row
- RS Stock No.:
- 218-6218
- Mfr. Part No.:
- 172762-1002
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 1400 units)*
£305.20
(exc. VAT)
£366.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,000 unit(s) shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
1400 - 1400 | £0.218 | £305.20 |
2800 + | £0.212 | £296.80 |
*price indicative
- RS Stock No.:
- 218-6218
- Mfr. Part No.:
- 172762-1002
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 2 | |
Number of Rows | 2 | |
Pitch | 4.2mm | |
Gender | Plug | |
Series | 172762 | |
Body Orientation | Straight | |
Length | 26mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Pitch 4.2mm | ||
Gender Plug | ||
Series 172762 | ||
Body Orientation Straight | ||
Length 26mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- US
Molex 172762 Series Connector Housing, 2 Contacts, 4.2mm Pitch - 172762-1002
This connector housing is part of the Molex Mini-Fit family, designed specifically for reliable power connections with a 4.2mm pitch. With a total of 2 contacts in a dual row layout, this straight plug connector housing is manufactured from durable nylon material. It measures 26mm in length and provides both structural integrity and ease of assembly.
Features & Benefits
• Compliant with UL 94V-0 standards for safety
• Glow-wire capable for enhanced fire resistance
• Easy locking mechanism for secure mating connections
• Designed for a temperature range of -40° to +105°C
• Suitable for both wire-to-board and wire-to-wire applications
• Mates seamlessly with Mini-Fit Sigma receptacle housing
• Glow-wire capable for enhanced fire resistance
• Easy locking mechanism for secure mating connections
• Designed for a temperature range of -40° to +105°C
• Suitable for both wire-to-board and wire-to-wire applications
• Mates seamlessly with Mini-Fit Sigma receptacle housing
Applications
• Used for connecting power in automation systems
• Ideal for requiring wire-to-board connections
• Utilised in electrical and mechanical assembly processes
• Suitable for installation in equipment requiring dual row connectors
• Ideal for requiring wire-to-board connections
• Utilised in electrical and mechanical assembly processes
• Suitable for installation in equipment requiring dual row connectors
How does the material of the housing affect performance?
The nylon construction of the housing provides excellent resistance to heat and environmental factors, ensuring longevity and reliability under various operating conditions.
What are the specifications to consider when selecting a connector housing?
Consider the pitch size, number of contacts, and the operating temperature range to ensure compatibility with the intended application and installation environment.
Can this housing be used in outdoor applications?
While it is designed for a wide temperature range, exposure to the elements should be evaluated
additional protective measures may be needed for outdoor installations.
What is the significance of glow-wire capability?
The glow-wire capability means that the housing is designed to resist ignition under specific conditions, enhancing safety in fire-prone environments.
Is this housing compatible with other connector types?
This connector housing is specifically designed to mate with Mini-Fit Sigma receptacle housings, ensuring a proper fit and reliable electrical connections.