TE Connectivity, Dynamic 8000 Female Connector Housing, 24.4mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 217-9973
- Mfr. Part No.:
- 1-2351981-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£4.41
(exc. VAT)
£5.29
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 71 unit(s) ready to ship
- Plus 999,999,928 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £4.41 |
10 + | £3.85 |
*price indicative
- RS Stock No.:
- 217-9973
- Mfr. Part No.:
- 1-2351981-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 2 | |
Number of Rows | 1 | |
Pitch | 24.4mm | |
Gender | Female | |
Series | Dynamic 8000 | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 24.4mm | ||
Gender Female | ||
Series Dynamic 8000 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity dynamic 8000 series wire to board 2 position receptacle housing. It has a black colour.
Crimp type termination method
Operating temperature is -55 to 105°C
Operating temperature is -55 to 105°C
Related links
- TE Connectivity 24.4mm Pitch 1 Row
- TE Connectivity 24.4mm Pitch 1 Row
- TE Connectivity Dynamic 8000 Series Horizontal PCB Header 24.4mm Pitch, 1 Row(s)
- TE Connectivity 7.5mm Pitch 1 Row
- TE Connectivity 3.81mm Pitch 1 Row
- TE Connectivity 6.35mm Pitch 1 Row
- TE Connectivity 10.16mm Pitch 1 Row
- TE Connectivity 6.35mm Pitch 1 Row