Molex, 70450 Female Crimp Connector Housing, 2.54mm Pitch, 14 Way, 2 Row
- RS Stock No.:
- 213-4564
- Mfr. Part No.:
- 22552141
- Brand:
- Molex
Subtotal (1 bag of 500 units)*
£423.50
(exc. VAT)
£508.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
500 + | £0.847 | £423.50 |
*price indicative
- RS Stock No.:
- 213-4564
- Mfr. Part No.:
- 22552141
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 14 | |
Number of Rows | 2 | |
Pitch | 2.54mm | |
Gender | Female | |
Series | 70450 | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Gender Female | ||
Series 70450 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- US
The Molex Crimp Connector Housing
2 number of rows
2.54mm pitch
2.54mm pitch