Bulk discount available
Subtotal (1 pack of 25 units)*
£5.35
(exc. VAT)
£6.425
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
---|---|---|
25 - 75 | £0.214 | £5.35 |
100 - 225 | £0.208 | £5.20 |
250 - 475 | £0.203 | £5.08 |
500 - 975 | £0.197 | £4.93 |
1000 + | £0.192 | £4.80 |
*price indicative
- RS Stock No.:
- 196-8707
- Mfr. Part No.:
- 207841-0006
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 6 | |
Number of Rows | 1 | |
Pitch | 2.5mm | |
Gender | Receptacle | |
Series | 207841 | |
For Use With | L1NK Connector System | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Gender Receptacle | ||
Series 207841 | ||
For Use With L1NK Connector System | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- CN
The Molex L1NK 250 receptacle housing supports up to maximum 6 circuits and has a single row. It is a black colour crimp housing with UL 94V-0 approval.
Operating temperature ranges between -40°C to +105°C
Related links
- RECEPTACLE HOUSING FOR L1NK 250 - 1X6 Ck
- Molex Terminal Position Assurance for use with L1NK 250 Receptacle Housing
- Molex for use with Mini-Fit Jr.Plug and Receptacle Housing
- Molex Male Connector Housing 6 Way, 1 Row
- Molex Plug Housing Plug 6 Way, 2 Row
- Molex 1.8mm Pitch 1 Row
- Molex 4.2mm Pitch 1 Row
- Molex 3.96mm Pitch 1 Row