Molex, 207841 Receptacle PCB Connector Housing, 2.5mm Pitch, 4 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 25 units)*

£4.70

(exc. VAT)

£5.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 850 unit(s) ready to ship
  • Plus 999,999,125 unit(s) shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 75£0.188£4.70
100 - 225£0.177£4.43
250 - 475£0.172£4.30
500 - 975£0.168£4.20
1000 +£0.163£4.08

*price indicative

RS Stock No.:
196-8703
Mfr. Part No.:
207841-0004
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Number of Rows

1

Pitch

2.5mm

Gender

Receptacle

Series

207841

For Use With

L1NK Connector System

Housing Material

Nylon

COO (Country of Origin):
CN
The Molex L1NK 250 receptacle housing supports up to maximum 4 circuits and has a single row. It is a black colour crimp housing with UL 94V-0 approval.

Operating temperature ranges between -40°C to +105°C

Related links