Molex, Squba 3.6 Female Crimp Connector Housing, 3.6mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 193-5961
- Mfr. Part No.:
- 207782-0004
- Brand:
- Molex
Subtotal (1 tray of 52 units)*
£82.472
(exc. VAT)
£98.956
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,988 unit(s) shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
---|---|---|
52 + | £1.586 | £82.47 |
*price indicative
- RS Stock No.:
- 193-5961
- Mfr. Part No.:
- 207782-0004
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 4 | |
Number of Rows | 1 | |
Pitch | 3.6mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | Squba 3.6 | |
For Use With | 207777 Squba 3.6 Crimp Terminal | |
Length | 24.84mm | |
Width | 29mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series Squba 3.6 | ||
For Use With 207777 Squba 3.6 Crimp Terminal | ||
Length 24.84mm | ||
Width 29mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- IN
The Molex squba sealed wire to wire connectors are designs that offer an IP67-seal rating and carry up to 14.0A of current to deliver reliable power in a wide range of space-constrained applications.
Protected
Clean-body terminals
Low-profile positive latch
Clean-body terminals
Low-profile positive latch