TE Connectivity, AMP CT Female PCB Connector Housing, 2mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 192-0332
- Mfr. Part No.:
- 2-179694-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 25 units)*
£6.85
(exc. VAT)
£8.225
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 1,325 unit(s), ready to ship
Units | Per unit | Per Pack* |
---|---|---|
25 - 25 | £0.274 | £6.85 |
50 - 75 | £0.268 | £6.70 |
100 - 225 | £0.237 | £5.93 |
250 - 475 | £0.232 | £5.80 |
500 + | £0.203 | £5.08 |
*price indicative
- RS Stock No.:
- 192-0332
- Mfr. Part No.:
- 2-179694-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 2 | |
Number of Rows | 1 | |
Pitch | 2mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | AMP CT | |
For Use With | Hybrid Mini-Drawer Connectors | |
Length | 6mm | |
Width | 5.1mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series AMP CT | ||
For Use With Hybrid Mini-Drawer Connectors | ||
Length 6mm | ||
Width 5.1mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Connector of AMP CT series has cable mounting type and can be used with hybrid mini-drawer connectors.
Gender: Female