TE Connectivity, Commercial MATE-N-LOK Male PCB Connector Housing, 5.08mm Pitch, 4 Way, 1 Row

Subtotal (1 bag of 5000 units)*

£2,045.00

(exc. VAT)

£2,455.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5000 +£0.409£2,045.00

*price indicative

RS Stock No.:
189-5996
Mfr. Part No.:
770827-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Number of Rows

1

Pitch

5.08mm

Gender

Male

Mounting Type

Cable Mount

Series

Commercial MATE-N-LOK

For Use With

Pin (Cap) Housing

Length

38.96mm

Width

23.83mm

Housing Material

Nylon

RoHS Status: Exempt

TE Connectivity Commercial MATE-N-LOK Free Hanging Socket (Plug) Housings


Commercial MATE-N-LOK free hanging socket (plug) housings with a 5.08mm centreline that accept crimp socket contacts (see stock number 710-0554 typically). These Commercial MATE-N-LOK free hanging socket (plug) housings are made from UL 94V-2 nylon GF, are fully polarized with built in contact stabilization and have self aligning features and locking devices to ensure the connector halves hold together under conditions of severe shock and vibration.
For mating connectors see Commercial MATE-N-LOK PCB vertical (stock number 520-264 typically) and right angle mounting (stock number 520-346 typically) pin headers and Commercial MATE-N-LOK PCB vertical socket headers (stock number 520-258 typically)
A keying plug is also available - see stock number 712-2261

5.0 mm Power Key Connectors are for power circuits of home appliances, especially targeting gas appliances. The connector features four kinds of keying per housing. Only color-coding of housings limited the efficiency of blind mating where you could not see connectors. However, the new keying mechanism not only improves assembly efficiency but also helps prevent mismating. Part numbers involved can be reduced so that purchasing and stock level control can be made simpler.


TE Connectivity Commercial MATE-N-LOK Range

Related links