Molex, Mizu-P25 Male Crimp Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 188-8791
- Mfr. Part No.:
- 52266-0211
- Brand:
- Molex
Bulk discount available
Subtotal (1 box of 900 units)*
£1,177.20
(exc. VAT)
£1,413.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7,200 unit(s) ready to ship
- Plus 999,992,700 unit(s) shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
900 - 900 | £1.308 | £1,177.20 |
1800 - 1800 | £1.118 | £1,006.20 |
2700 + | £1.074 | £966.60 |
*price indicative
- RS Stock No.:
- 188-8791
- Mfr. Part No.:
- 52266-0211
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 2 | |
Number of Rows | 1 | |
Pitch | 2.5mm | |
Gender | Male | |
Mounting Type | Cable Mount | |
Series | Mizu-P25 | |
For Use With | 50147 Mizu-P25 Crimp Terminals | |
Length | 8.2mm | |
Width | 25.2mm | |
Housing Material | Polyester | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series Mizu-P25 | ||
For Use With 50147 Mizu-P25 Crimp Terminals | ||
Length 8.2mm | ||
Width 25.2mm | ||
Housing Material Polyester | ||
- COO (Country of Origin):
- JP
Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Plug Housing, 2 Circuits