Molex Female Crimp Connector Housing, 3.5mm Pitch, 3 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 20 units)*

£3.86

(exc. VAT)

£4.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship
  • Plus 4,240 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 - 80£0.193£3.86
100 - 180£0.172£3.44
200 - 380£0.167£3.34
400 - 980£0.163£3.26
1000 +£0.159£3.18

*price indicative

RS Stock No.:
187-3677
Mfr. Part No.:
172256-3103
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

3

Number of Rows

1

Pitch

3.5mm

Gender

Female

Mounting Type

Cable Mount

For Use With

172253 Ultra-Fit Tangless Female Crimp Terminal, 172264 Ultra-Fit Tangless TPA Retainer

Length

11.5mm

Width

26.39mm

Housing Material

Nylon

COO (Country of Origin):
CN
Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Single Row, 3 Circuits, Black, Glow-Wire Capable.

Related links