Molex Female Crimp Connector Housing, 3.5mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 187-3673
- Mfr. Part No.:
- 172256-3102
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 20 units)*
£5.22
(exc. VAT)
£6.26
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,420 unit(s) ready to ship
- Plus 1,960 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
20 - 80 | £0.261 | £5.22 |
100 - 180 | £0.207 | £4.14 |
200 - 380 | £0.199 | £3.98 |
400 - 980 | £0.19 | £3.80 |
1000 + | £0.181 | £3.62 |
*price indicative
- RS Stock No.:
- 187-3673
- Mfr. Part No.:
- 172256-3102
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 2 | |
Number of Rows | 1 | |
Pitch | 3.5mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
For Use With | 172253 Ultra-Fit Tangless Female Crimp Terminal, 172264 Ultra-Fit Tangless TPA Retainer | |
Length | 8mm | |
Width | 26.39mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 3.5mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
For Use With 172253 Ultra-Fit Tangless Female Crimp Terminal, 172264 Ultra-Fit Tangless TPA Retainer | ||
Length 8mm | ||
Width 26.39mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- CN
Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Single Row, 2 Circuits, Black, Glow-Wire Capable.
Related links
- Molex Female Crimp Connector Housing 2 Way, 1 Row
- Molex Female Crimp Connector Housing 4 Way, 1 Row
- Molex Female Crimp Connector Housing 6 Way, 1 Row
- Molex Female Crimp Connector Housing 3 Way, 1 Row
- Molex Female Crimp Connector Housing 5 Way, 1 Row
- Molex Female Crimp Connector Housing 6 Way, 2 Row
- Molex 3.5mm Pitch 1 Row
- Molex 3.5mm Pitch 1 Row