Molex Female Crimp Connector Housing, 3.5mm Pitch, 5 Way, 1 Row

Subtotal (1 bag of 3500 units)*

£1,302.00

(exc. VAT)

£1,561.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
3500 +£0.372£1,302.00

*price indicative

RS Stock No.:
187-3648
Mfr. Part No.:
172256-3105
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

5

Number of Rows

1

Pitch

3.5mm

Gender

Female

Mounting Type

Cable Mount

For Use With

172253 Ultra-Fit Tangless Female Crimp Terminal, 172264 Ultra-Fit Tangless TPA Retainer

Length

18.5mm

Width

26.39mm

Housing Material

Nylon

COO (Country of Origin):
CN
Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Single Row, 5 Circuits, Black, Glow-Wire Capable.

Related links